FN3258-16-45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 104
Unit Price: 3 717,70000 Kč
Datasheet

Similar


TDK
In Stock: 5
Unit Price: 2 545,62000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 3 013,62000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 1
Unit Price: 4 010,51000 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Single Stage Terminal Block
Schaffner FN3258 Series | Digi-Key Daily

FN3258-16-45

DigiKey Part Number
817-1372-ND
Manufacturer
Manufacturer Product Number
FN3258-16-45
Description
LINE FILTER 16A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
480 V
Manufacturer
TE Connectivity Schaffner
Current
16 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Tray
Applications
General Purpose
Part Status
Obsolete
Approval Agency
CSA, ENEC, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3258-16-44TE Connectivity Schaffner104817-1371-ND3 717,70000 KčSimilar
B84143A0016R105TDK5495-5795-ND2 545,62000 KčSimilar
FMAC-091C-1610SCHURTER Inc.0486-1515-ND3 013,62000 KčSimilar
FMAC-0931-1610SCHURTER Inc.1486-5672-ND4 010,51000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes