
FMAC-0931-1610 | |
|---|---|
DigiKey Part Number | 486-5672-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0931-1610 |
Description | LINE FILTER 480V/520VAC 16A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 480V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0931-1610 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications Photovoltaic Inverter |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Single Stage | Inductance 6mH |
Voltage - Rated AC 480V, 520V | Base Product Number |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 010,51000 Kč | 4 010,51 Kč |
| 10 | 3 272,54100 Kč | 32 725,41 Kč |
| 25 | 3 051,41840 Kč | 76 285,46 Kč |
| Unit Price without VAT: | 4 010,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 852,71710 Kč |

