Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3042-30-61-C19-R65 | |
|---|---|
DigiKey Part Number | 817-FN3042-30-61-C19-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3042-30-61-C19-R65 |
Description | S IND 3PH FILTERS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 30 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3040-30-61-C19-R65 | TE Connectivity Schaffner | 0 | 817-FN3040-30-61-C19-R65-ND | 2 821,51438 Kč | Parametric Equivalent |
| FN3040-30-61-C20-R65 | TE Connectivity Schaffner | 0 | 817-FN3040-30-61-C20-R65-ND | 2 821,51438 Kč | Parametric Equivalent |
| FN3040-30-61-C21-R65 | TE Connectivity Schaffner | 0 | 817-FN3040-30-61-C21-R65-ND | 3 112,06000 Kč | Parametric Equivalent |
| FN3041-30-61-C21-R65 | TE Connectivity Schaffner | 16 | 817-FN3041-30-61-C21-R65-ND | 3 351,90000 Kč | Parametric Equivalent |
| FN3042-30-61-C20-R65 | TE Connectivity Schaffner | 0 | 817-FN3042-30-61-C20-R65-ND | 3 116,35938 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 3 116,35938 Kč | 49 861,75 Kč |
| Unit Price without VAT: | 3 116,35938 Kč |
|---|---|
| Unit Price with VAT: | 3 770,79485 Kč |





