FN3040-30-61-C20-R65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 2 821,51438 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3 112,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 16
Unit Price: 3 351,90000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3 116,35938 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3 116,35938 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3040-30-61-C20-R65

DigiKey Part Number
817-FN3040-30-61-C20-R65-ND
Manufacturer
Manufacturer Product Number
FN3040-30-61-C20-R65
Description
S IND 3PH FILTERS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
30 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Medical
Part Status
Active
Approval Agency
CE, CSA, ENEC, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3040-30-61-C19-R65TE Connectivity Schaffner0817-FN3040-30-61-C19-R65-ND2 821,51438 KčParametric Equivalent
FN3040-30-61-C21-R65TE Connectivity Schaffner0817-FN3040-30-61-C21-R65-ND3 112,06000 KčParametric Equivalent
FN3041-30-61-C21-R65TE Connectivity Schaffner16817-FN3041-30-61-C21-R65-ND3 351,90000 KčParametric Equivalent
FN3042-30-61-C19-R65TE Connectivity Schaffner0817-FN3042-30-61-C19-R65-ND3 116,35938 KčParametric Equivalent
FN3042-30-61-C20-R65TE Connectivity Schaffner0817-FN3042-30-61-C20-R65-ND3 116,35938 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
162 821,51438 Kč45 144,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 821,51438 Kč
Unit Price with VAT:3 414,03240 Kč