Parametric Equivalent
Parametric Equivalent

FN3025HP-30-71 | |
|---|---|
DigiKey Part Number | 817-1119-ND |
Manufacturer | |
Manufacturer Product Number | FN3025HP-30-71 |
Description | LINE FILTER 30A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3042-30-61-C21-R65 | TE Connectivity Schaffner | 16 | 817-FN3042-30-61-C21-R65-ND | 3 400,49000 Kč | Parametric Equivalent |
| FN3043-30-61-C21-R65 | TE Connectivity Schaffner | 16 | 817-FN3043-30-61-C21-R65-ND | 3 623,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 407,79000 Kč | 3 407,79 Kč |
| 10 | 2 780,78900 Kč | 27 807,89 Kč |
| 30 | 2 541,76400 Kč | 76 252,92 Kč |
| Unit Price without VAT: | 3 407,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 123,42590 Kč |




