
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.972" (75.50mm) |
Capacitance 10µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,12000 Kč | 193,12 Kč |
| 10 | 145,67600 Kč | 1 456,76 Kč |
| 86 | 122,04105 Kč | 10 495,53 Kč |
| 172 | 117,00058 Kč | 20 124,10 Kč |
| 516 | 110,77060 Kč | 57 157,63 Kč |
| 1 032 | 107,71886 Kč | 111 165,86 Kč |
| Unit Price without VAT: | 193,12000 Kč |
|---|---|
| Unit Price with VAT: | 233,67520 Kč |


