Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3025HP-10-71 | |
|---|---|
DigiKey Part Number | 817-1117-ND |
Manufacturer | |
Manufacturer Product Number | FN3025HP-10-71 |
Description | LINE FILTER 10A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3025HL-10-71 | TE Connectivity Schaffner | 18 | 817-1113-ND | 2 469,92000 Kč | Parametric Equivalent |
| FN3040-10-61-C19-R65 | TE Connectivity Schaffner | 0 | 817-FN3040-10-61-C19-R65-ND | 2 170,49688 Kč | Parametric Equivalent |
| FN3040-10-61-C20-R65 | TE Connectivity Schaffner | 0 | 817-FN3040-10-61-C20-R65-ND | 2 170,49688 Kč | Parametric Equivalent |
| FN3040-10-61-C21-R65 | TE Connectivity Schaffner | 15 | 817-FN3040-10-61-C21-R65-ND | 2 463,24000 Kč | Parametric Equivalent |
| FN3041-10-61-C21-R65 | TE Connectivity Schaffner | 14 | 817-FN3041-10-61-C21-R65-ND | 2 653,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 568,56000 Kč | 2 568,56 Kč |
| 10 | 2 267,74400 Kč | 22 677,44 Kč |
| Unit Price without VAT: | 2 568,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 107,95760 Kč |






