
FN3041-10-61-C21-R65 | |
|---|---|
DigiKey Part Number | 817-FN3041-10-61-C21-R65-ND |
Manufacturer | |
Manufacturer Product Number | FN3041-10-61-C21-R65 |
Description | LINE FILTER 10A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 10 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3040-10-61-C21-R65 | TE Connectivity Schaffner | 15 | 817-FN3040-10-61-C21-R65-ND | 2 463,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,03000 Kč | 2 653,03 Kč |
| 16 | 2 076,85563 Kč | 33 229,69 Kč |
| 32 | 1 953,26750 Kč | 62 504,56 Kč |
| 64 | 1 919,22734 Kč | 122 830,55 Kč |
| Unit Price without VAT: | 2 653,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 210,16630 Kč |

