Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3025HL-40-71 | |
|---|---|
DigiKey Part Number | 817-FN3025HL-40-71-ND |
Manufacturer | |
Manufacturer Product Number | FN3025HL-40-71 |
Description | LINE FILTER 40A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 40 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 40 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CE,CSA, ENEC,UKCA, UR |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3025HP-40-71 | TE Connectivity Schaffner | 0 | 817-FN3025HP-40-71-ND | 3 324,15800 Kč | Parametric Equivalent |
| FN3258H-42-33 | TE Connectivity Schaffner | 0 | 817-2463-ND | 6 613,90000 Kč | Parametric Equivalent |
| FN3268-42-33 | TE Connectivity Schaffner | 0 | 817-1644-ND | 8 735,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 293,71000 Kč | 3 293,71 Kč |
| 10 | 2 957,89400 Kč | 29 578,94 Kč |
| 30 | 2 809,09000 Kč | 84 272,70 Kč |
| 50 | 2 742,32720 Kč | 137 116,36 Kč |
| Unit Price without VAT: | 3 293,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 985,38910 Kč |




