
FN2090LL-30-08 | |
|---|---|
DigiKey Part Number | 817-2259-ND |
Manufacturer | |
Manufacturer Product Number | FN2090LL-30-08 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FN2090LL-30-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 1.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 033,45000 Kč | 2 033,45 Kč |
| 10 | 1 659,43000 Kč | 16 594,30 Kč |
| 30 | 1 505,85067 Kč | 45 175,52 Kč |
| 50 | 1 439,27020 Kč | 71 963,51 Kč |
| 100 | 1 422,87700 Kč | 142 287,70 Kč |
| Unit Price without VAT: | 2 033,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 460,47450 Kč |




