FN2030B-20-06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 66
Unit Price: 656,95000 Kč
Datasheet
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
FN2030B-8-06
FN2030B-8-06

FN2030B-20-06

DigiKey Part Number
817-1885-ND
Manufacturer
Manufacturer Product Number
FN2030B-20-06
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2030B-20-06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Tray
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
4mH
Voltage - Rated AC
250V
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B84111F0000M120TDK66495-3490-ND656,95000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1884,27000 Kč884,27 Kč
20685,55150 Kč13 711,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:884,27000 Kč
Unit Price with VAT:1 069,96670 Kč