
B84111F0000M120 | |
|---|---|
DigiKey Part Number | 495-3490-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000M120 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 430µH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,95000 Kč | 656,95 Kč |
| 10 | 536,04900 Kč | 5 360,49 Kč |
| 30 | 486,51700 Kč | 14 595,51 Kč |
| 60 | 457,62183 Kč | 27 457,31 Kč |
| 120 | 448,38633 Kč | 53 806,36 Kč |
| Unit Price without VAT: | 656,95000 Kč |
|---|---|
| Unit Price with VAT: | 794,90950 Kč |


