Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84111F0000B120

DigiKey Part Number
495-5789-ND
Manufacturer
Manufacturer Product Number
B84111F0000B120
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
cUR, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Inductance
430µH
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1598,97000 Kč598,97 Kč
10488,87400 Kč4 888,74 Kč
30443,70067 Kč13 311,02 Kč
60417,35683 Kč25 041,41 Kč
120404,35342 Kč48 522,41 Kč
Manufacturers Standard Package
Unit Price without VAT:598,97000 Kč
Unit Price with VAT:724,75370 Kč