
FN2020B-60-24 | |
|---|---|
DigiKey Part Number | 817-2379-ND |
Manufacturer | |
Manufacturer Product Number | FN2020B-60-24 |
Description | LINE FILTER 250VAC 60A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V DC ~ 400Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 60 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | 1mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 457,57000 Kč | 3 457,57 Kč |
| 10 | 2 821,36100 Kč | 28 213,61 Kč |
| 25 | 2 729,24640 Kč | 68 231,16 Kč |
| Unit Price without VAT: | 3 457,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 183,65970 Kč |







