EV20-1.5-02-1M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV20-1.5-02-1M8

DigiKey Part Number
817-1035-ND
Manufacturer
Manufacturer Product Number
EV20-1.5-02-1M8
Description
CMC 1.8MH 1.5A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 72mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
72mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.827" L x 0.630" W (21.00mm x 16.00mm)
Height (Max)
1.024" (26.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50028,08884 Kč14 044,42 Kč
Manufacturers Standard Package
Unit Price without VAT:28,08884 Kč
Unit Price with VAT:33,98750 Kč