
15TSP006 | |
|---|---|
DigiKey Part Number | 145-15TSP006-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP006 |
Description | ROUND STANDOFF #6-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 5 | 7,11400 Kč | 35,57 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 25 | 6,01200 Kč | 150,30 Kč |
| 50 | 5,61200 Kč | 280,60 Kč |
| 100 | 5,26040 Kč | 526,04 Kč |
| 250 | 4,85328 Kč | 1 213,32 Kč |
| 500 | 4,58216 Kč | 2 291,08 Kč |
| 1 000 | 4,34030 Kč | 4 340,30 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |





