
C13-6 TIER-LOCKING OUTLET | |
|---|---|
DigiKey Part Number | 817-2293-ND |
Manufacturer | |
Manufacturer Product Number | C13-6 TIER-LOCKING OUTLET |
Description | PWR ENT RCPT IEC320-2-2E PANEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/E Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/E | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 3 per connection (6) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 174.70mm x 32.60mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, ENEC, KEMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,34000 Kč | 819,34 Kč |
| 10 | 696,44100 Kč | 6 964,41 Kč |
| 25 | 652,85320 Kč | 16 321,33 Kč |
| 50 | 621,71300 Kč | 31 085,65 Kč |
| 100 | 592,06380 Kč | 59 206,38 Kč |
| 300 | 547,96030 Kč | 164 388,09 Kč |
| Unit Price without VAT: | 819,34000 Kč |
|---|---|
| Unit Price with VAT: | 991,40140 Kč |



