Parametric Equivalent

ZHD-CT-50M-12.7-OUT-9 | |
|---|---|
DigiKey Part Number | 484-ZHD-CT-50M-12.7-OUT-9-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-CT-50M-12.7-OUT-9 |
Description | CONTINOUS TUBING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 164.0' (50.0m) |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Features Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX-CT-50M-12.7-OUT-9 | TE Connectivity Raychem Cable Protection | 0 | 484-HX-CT-50M-12.7-OUT-9-ND | 245,05090 Kč | Parametric Equivalent |
| 495831 | Essentra Components | 0 | 495831-ND | 4 427,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 169,56316 Kč | 339 126,32 Kč |
| Unit Price without VAT: | 169,56316 Kč |
|---|---|
| Unit Price with VAT: | 205,17142 Kč |


