HX-CT-50M-12.7-OUT-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 169,56316 Kč

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 4 427,22000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-CT-50M-12.7-OUT-9

DigiKey Part Number
484-HX-CT-50M-12.7-OUT-9-ND
Manufacturer
Manufacturer Product Number
HX-CT-50M-12.7-OUT-9
Description
CONTINOUS TUBING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 164.0' (50.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.252" (6.40mm)
Mfr
Recovered Wall Thickness
0.026" (0.66mm)
Series
Material
Packaging
Spool
Features
Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 105°C
Shrinkage Ratio
Shelf Life
144 Months
Length
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZHD-CT-50M-12.7-OUT-9TE Connectivity Raychem Cable Protection0484-ZHD-CT-50M-12.7-OUT-9-ND169,56316 KčParametric Equivalent
495831Essentra Components0495831-ND4 427,22000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100245,05090 Kč24 505,09 Kč
Unit Price without VAT:245,05090 Kč
Unit Price with VAT:296,51159 Kč