
X4-2.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-2.5-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | X4-2.5-0-SP-SM |
Description | HEATSHRNK TUBING 2.5 BLACK 200M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.110" (2.79mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,33040 Kč | 1 866,08 Kč |
| 400 | 8,58155 Kč | 3 432,62 Kč |
| 600 | 8,17162 Kč | 4 902,97 Kč |
| 1 000 | 7,83713 Kč | 7 837,13 Kč |
| Unit Price without VAT: | 9,33040 Kč |
|---|---|
| Unit Price with VAT: | 11,28978 Kč |












