X2-2.5-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 65
Unit Price: 28,14000 Kč
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2 034,29000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-2.5-0-SP

DigiKey Part Number
X2-2.5-0-SP-200-ND
Manufacturer
Manufacturer Product Number
X2-2.5-0-SP
Description
HEATSHRINK 3.1MM DIA 1=200M BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.122" (3.10mm)
Inner Diameter - Recovered
0.049" (1.24mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9 800In Stock
Ships from WEC