
VERSAFLEX-FR-1-3/4-09-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-FR-1-3/4-09-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-1-3/4-09-SP |
Description | SLEEVING 1.772" BLACK/WHITE FEET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Feet in Order Quantity Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.772" (45.00mm) | |
Diameter - Inside, Expanded | 2.756" (70.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Spool Size | 197' (60.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 175,97833 Kč | 1 055,87 Kč |
| 12 | 161,83917 Kč | 1 942,07 Kč |
| 30 | 144,89433 Kč | 4 346,83 Kč |
| 54 | 134,96556 Kč | 7 288,14 Kč |
| 102 | 124,99569 Kč | 12 749,56 Kč |
| 252 | 123,94690 Kč | 31 234,62 Kč |
| Unit Price without VAT: | 175,97833 Kč |
|---|---|
| Unit Price with VAT: | 212,93378 Kč |



