
VERSAFIT-MINI-SPL-3/64-BK | |
|---|---|
DigiKey Part Number | VER364K-100-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-3/64-BK |
Description | HEATSHRINK 1/16" X 100' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,17000 Kč | 967,17 Kč |
| 2 | 889,58000 Kč | 1 779,16 Kč |
| 3 | 847,06000 Kč | 2 541,18 Kč |
| 5 | 796,37000 Kč | 3 981,85 Kč |
| 7 | 764,65714 Kč | 5 352,60 Kč |
| 10 | 732,43100 Kč | 7 324,31 Kč |
| Unit Price without VAT: | 967,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,27570 Kč |








