VERSAFIT-3/16-0-SP-SM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 111,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 87,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,79159 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-0-SP-SM

DigiKey Part Number
VER316B-5-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-0-SP-SM
Description
HEAT SHRINK TUBING BLACK 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
5.00' (1.52m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.205" (5.21mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VERSAFIT-3/16-0-SPTE Connectivity Raychem Cable Protection0484-VERSAFIT-3/16-0-SP-ND111,02000 KčParametric Equivalent
VERSAFIT-3/16-0-SPTE Connectivity Raychem Cable Protection0VERSAFIT-3/16-0-SP-492-ND87,00000 KčParametric Equivalent
VERSAFIT-3/16-0-SP-SMTE Connectivity01111-VERSAFIT-3/16-0-SP-SM-ND0,79159 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 0.205" X 50' BLACK
In-Stock: 0
Unit Price: 737,66000 Kč
HEATSHRINK 0.205" X 150M BLACK
In-Stock: 0
Unit Price: 2 501,41000 Kč
HEATSHRINK 0.205" BLACK
In-Stock: 0
Unit Price: 9,43203 Kč
HEATSHRINK 0.205" X 4' BLACK
In-Stock: 0
Unit Price: 43,14580 Kč
HEATSHRINK 0.205" X 492.1' BLACK
In-Stock: 0
Unit Price: 2 117,87500 Kč