
VERSAFIT-1/16-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/16-0-SP |
Description | HEATSHRINK 0.073" X 300M BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.073" (1.85mm) 2 to 1 Black 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 984.3' (300.0m) | |
Inner Diameter - Supplied | 0.073" (1.85mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 152,56000 Kč | 4 152,56 Kč |
| 2 | 3 819,22000 Kč | 7 638,44 Kč |
| 3 | 3 636,78333 Kč | 10 910,35 Kč |
| 5 | 3 554,54200 Kč | 17 772,71 Kč |
| Unit Price without VAT: | 4 152,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 024,59760 Kč |



