
VERSAFIT-MINI-SPL-1/16-BK | |
|---|---|
DigiKey Part Number | VER116K-75-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-1/16-BK |
Description | HEATSHRINK 0.073" X 75' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.073" (1.85mm) 2 to 1 Black 75.0' (22.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 75.0' (22.9m) | |
Inner Diameter - Supplied | 0.073" (1.85mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,70000 Kč | 742,70 Kč |
| 2 | 682,96000 Kč | 1 365,92 Kč |
| 3 | 650,30667 Kč | 1 950,92 Kč |
| 5 | 611,42000 Kč | 3 057,10 Kč |
| 7 | 587,07429 Kč | 4 109,52 Kč |
| 10 | 562,34700 Kč | 5 623,47 Kč |
| Unit Price without VAT: | 742,70000 Kč |
|---|---|
| Unit Price with VAT: | 898,66700 Kč |













