
V2-2.5-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-2.5-200-ND |
Manufacturer | |
Manufacturer Product Number | V2-2.5-0-SP-SM |
Description | HEATSHRINK 0.122" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 656.2' (200.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.122" (3.10mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 13,37465 Kč | 2 674,93 Kč |
| 400 | 13,15253 Kč | 5 261,01 Kč |
| Unit Price without VAT: | 13,37465 Kč |
|---|---|
| Unit Price with VAT: | 16,18333 Kč |


