
V2-2.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-V2-2.5-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-2.5-0-SP-SM |
Description | HEATSHRINK 0.122" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.050" (1.27mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 64°F ~ 95°F (18°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.122" (3.10mm) | Spool Size 656.2' (200.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 5 | 32,32600 Kč | 161,63 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 20 | 27,32050 Kč | 546,41 Kč |
| 50 | 24,46360 Kč | 1 223,18 Kč |
| 100 | 22,49890 Kč | 2 249,89 Kč |
| 250 | 21,24092 Kč | 5 310,23 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |


