
TMS-SCE-1K-3/32-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-3/32-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-1K-3/32-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-3/32-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 21,23320 Kč | 530,83 Kč |
| 50 | 19,56600 Kč | 978,30 Kč |
| 100 | 18,06040 Kč | 1 806,04 Kč |
| 250 | 16,29528 Kč | 4 073,82 Kč |
| 500 | 15,11268 Kč | 7 556,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,32736 Kč | 14 327,36 Kč |
| 2 000 | 13,34686 Kč | 26 693,72 Kč |
| 3 000 | 12,81879 Kč | 38 456,37 Kč |
| 5 000 | 12,19749 Kč | 60 987,45 Kč |
| 7 000 | 11,81356 Kč | 82 694,92 Kč |
| 10 000 | 11,42709 Kč | 114 270,90 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



