
TMS-CT-50M-3/16-OUT-6 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/16-OUT-6-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/16-OUT-6 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Blue 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 125,44620 Kč | 6 272,31 Kč |
| 100 | 115,37980 Kč | 11 537,98 Kč |
| 150 | 109,86993 Kč | 16 480,49 Kč |
| 250 | 107,84152 Kč | 26 960,38 Kč |
| Unit Price without VAT: | 125,44620 Kč |
|---|---|
| Unit Price with VAT: | 151,78990 Kč |






