
TMS-CT-50M-3/16-OUT-2 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/16-OUT-2-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/16-OUT-2 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,59080 Kč | 4 829,54 Kč |
| 100 | 88,83830 Kč | 8 883,83 Kč |
| 150 | 84,59533 Kč | 12 689,30 Kč |
| 250 | 80,92712 Kč | 20 231,78 Kč |
| Unit Price without VAT: | 96,59080 Kč |
|---|---|
| Unit Price with VAT: | 116,87487 Kč |






