Image for STD09Y-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD09Y-3

DigiKey Part Number
STD09Y-3-ND
Manufacturer
Manufacturer Product Number
STD09Y-3
Description
WIRE MARKER CLIP-ON YELLOW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.128" ~ 0.177" (3.25mm ~ 4.50mm)
Legend
3
Color
Yellow
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 1001,02811 Kč14 496,35 Kč
Unit Price without VAT:1,02811 Kč
Unit Price with VAT:1,24401 Kč