Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD03W-9

DigiKey Part Number
STD03W-9-ND
Manufacturer
Manufacturer Product Number
STD03W-9
Description
WIRE MARKER CLIP-ON WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Legend
9
Color
White
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301,45600 Kč43,68 Kč
601,38933 Kč83,36 Kč
1201,32283 Kč158,74 Kč
3001,23957 Kč371,87 Kč
6001,18008 Kč708,05 Kč
1 2001,12374 Kč1 348,49 Kč
2 7001,06118 Kč2 865,19 Kč
5 1001,01453 Kč5 174,10 Kč
10 2000,96605 Kč9 853,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45600 Kč
Unit Price with VAT:1,76176 Kč