
STD03W-1 | |
|---|---|
DigiKey Part Number | STD03W-1-ND |
Manufacturer | |
Manufacturer Product Number | STD03W-1 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | 1 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,45600 Kč | 43,68 Kč |
| 60 | 1,38933 Kč | 83,36 Kč |
| 120 | 1,32283 Kč | 158,74 Kč |
| 300 | 1,23957 Kč | 371,87 Kč |
| 600 | 1,18008 Kč | 708,05 Kč |
| 1 200 | 1,12374 Kč | 1 348,49 Kč |
| 2 700 | 1,06118 Kč | 2 865,19 Kč |
| 5 100 | 1,01453 Kč | 5 174,10 Kč |
| 10 200 | 0,96605 Kč | 9 853,71 Kč |
| Unit Price without VAT: | 1,45600 Kč |
|---|---|
| Unit Price with VAT: | 1,76176 Kč |





