
ST58-4-00 | |
---|---|
DigiKey Part Number | ST58-4-00-ND |
Manufacturer | |
Manufacturer Product Number | ST58-4-00 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 157,73657 Kč | 94 641,94 Kč |
Unit Price without VAT: | 157,73657 Kč |
---|---|
Unit Price with VAT: | 190,86125 Kč |