
M1604 SL005 | |
|---|---|
DigiKey Part Number | M1604SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1604 SL005 |
Description | CABLE 4CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0130" (0.330mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 874,46000 Kč | 3 874,46 Kč |
| 2 | 3 685,75000 Kč | 7 371,50 Kč |
| 3 | 3 579,06000 Kč | 10 737,18 Kč |
| 5 | 3 448,28400 Kč | 17 241,42 Kč |
| 7 | 3 364,30143 Kč | 23 550,11 Kč |
| 10 | 3 277,08500 Kč | 32 770,85 Kč |
| 25 | 3 061,36040 Kč | 76 534,01 Kč |
| 50 | 3 005,11900 Kč | 150 255,95 Kč |
| Unit Price without VAT: | 3 874,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 688,09660 Kč |






