
1214C SL005 | |
|---|---|
DigiKey Part Number | A1214C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1214C SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.174" (4.42mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 838,84000 Kč | 6 838,84 Kč |
| 2 | 6 503,92000 Kč | 13 007,84 Kč |
| 3 | 6 314,38000 Kč | 18 943,14 Kč |
| 5 | 6 082,02800 Kč | 30 410,14 Kč |
| 7 | 5 932,83429 Kč | 41 529,84 Kč |
| 10 | 5 777,89400 Kč | 57 778,94 Kč |
| Unit Price without VAT: | 6 838,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 274,99640 Kč |





