Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.190' (58.00mm, 2.28")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-NO.3-E3-0-58MM

DigiKey Part Number
SCT-NO.3-E3-0-58MM-ND
Manufacturer
Manufacturer Product Number
SCT-NO.3-E3-0-58MM
Description
HEATSHRINK TUBING .455" 4:1 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.190' (58.00mm, 2.28")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.190' (58.00mm, 2.28")
Inner Diameter - Supplied
0.455" (11.56mm)
Inner Diameter - Recovered
0.100" (2.54mm)
Recovered Wall Thickness
0.090" (2.29mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 245
Unit Price: 286,41000 Kč
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: 4,76185 Kč
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: 5,44167 Kč
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: 6,12201 Kč
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: 8,34217 Kč