
SCT-NO.3-E3-0-45MM | |
|---|---|
DigiKey Part Number | SCT-NO.3-E3-0-45MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.3-E3-0-45MM |
Description | HEATSHRINK TUBING .455" 4:1 BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.147' (45.00mm, 1.77") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.147' (45.00mm, 1.77") | |
Inner Diameter - Supplied | 0.455" (11.56mm) | |
Inner Diameter - Recovered | 0.100" (2.54mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,12201 Kč | 61 220,10 Kč |
| Unit Price without VAT: | 6,12201 Kč |
|---|---|
| Unit Price with VAT: | 7,40763 Kč |






