Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-1-0-STK

DigiKey Part Number
484-SCL-1-0-STK-ND
Manufacturer
Manufacturer Product Number
SCL-1-0-STK
Description
HEATSHRINK 1" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.400" (10.16mm)
Recovered Wall Thickness
0.075" (1.91mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,51000 Kč553,51 Kč
5455,74000 Kč2 278,70 Kč
10419,14100 Kč4 191,41 Kč
20388,55750 Kč7 771,15 Kč
Manufacturers Standard Package
Unit Price without VAT:553,51000 Kč
Unit Price with VAT:669,74710 Kč