
BATTU-12.7/6.1-A1-0-STK | |
|---|---|
DigiKey Part Number | BATTU-12.7/6.1-A1-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-12.7/6.1-A1-0-STK |
Description | HEATSHRINK 1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.043" (1.09mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 5 | 160,38200 Kč | 801,91 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 20 | 135,63650 Kč | 2 712,73 Kč |
| 50 | 123,36320 Kč | 6 168,16 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |


