Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/8-X-SP

DigiKey Part Number
484-RT-375-3/8-X-SP-ND
Manufacturer
Manufacturer Product Number
RT-375-3/8-X-SP
Description
HEATSHRINK 3/8" X 60M CLEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27 243,47000 Kč14 486,94 Kč
Unit Price without VAT:7 243,47000 Kč
Unit Price with VAT:8 764,59870 Kč