


RT-375-1-1/2-X-SP | |
|---|---|
DigiKey Part Number | 484-RT-375-1-1/2-X-SP-ND 484-RT-375-1-1/2-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1-1/2-X-SP |
Description | HEATSHRINK 1-1/2" X 75M CLEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 246.1' (75.0m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,96000 Kč | 1 025,96 Kč |
| 5 | 844,66600 Kč | 4 223,33 Kč |
| 10 | 776,86300 Kč | 7 768,63 Kč |
| 20 | 765,23000 Kč | 15 304,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 585,42987 Kč | 43 907,24 Kč |
| Unit Price without VAT: | 1 025,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,41160 Kč |






