


RPS-1K-22-18/2.0-9 | |
|---|---|
DigiKey Part Number | RPS-1K-22-18/2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-22-18/2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" x 1.97" (3.3mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 17,93240 Kč | 448,31 Kč |
| 50 | 16,51280 Kč | 825,64 Kč |
| 100 | 15,23400 Kč | 1 523,40 Kč |
| 250 | 13,73688 Kč | 3 434,22 Kč |
| 500 | 12,73234 Kč | 6 366,17 Kč |
| 1 000 | 11,82670 Kč | 11 826,70 Kč |
| 5 000 | 10,05334 Kč | 50 266,70 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



