White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-1K-16-10/2.0-9

DigiKey Part Number
RPS-1K-16-10/2.0-9-ND
Manufacturer
Manufacturer Product Number
RPS-1K-16-10/2.0-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.25" x 1.97" (6.4mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,83800 Kč218,38 Kč
2519,52800 Kč488,20 Kč
5017,99100 Kč899,55 Kč
10016,60310 Kč1 660,31 Kč
25014,97576 Kč3 743,94 Kč
50013,88430 Kč6 942,15 Kč
1 00012,90054 Kč12 900,54 Kč
5 00010,97360 Kč54 868,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč