
RP-4800-NO.10-0-SP | |
---|---|
DigiKey Part Number | 484-RP-4800-NO.10-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RP-4800-NO.10-0-SP |
Description | HEATSHRINK 1-1/2" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 363,12000 Kč | 1 363,12 Kč |
2 | 1 253,65500 Kč | 2 507,31 Kč |
3 | 1 193,76667 Kč | 3 581,30 Kč |
5 | 1 122,36200 Kč | 5 611,81 Kč |
7 | 1 077,65429 Kč | 7 543,58 Kč |
10 | 1 032,25100 Kč | 10 322,51 Kč |
25 | 926,93520 Kč | 23 173,38 Kč |
Unit Price without VAT: | 1 363,12000 Kč |
---|---|
Unit Price with VAT: | 1 649,37520 Kč |