
RNF-3000-39/13-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-39/13-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-39/13-X-SP |
Description | HEATSHRINK 1.534" CLEAR METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.534" (38.96mm) 3 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.534" (38.96mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 247,31445 Kč | 593 554,68 Kč |
| Unit Price without VAT: | 247,31445 Kč |
|---|---|
| Unit Price with VAT: | 299,25048 Kč |













