Heat Shrink Tubing, Flexible 1.534" (38.96mm) 3 to 1 Green 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-39/13-5-SP

DigiKey Part Number
RNF-3000-39/13-5-SP-ND
Manufacturer
Manufacturer Product Number
RNF-3000-39/13-5-SP
Description
HEATSHRINK 1.534" GREEN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.534" (38.96mm) 3 to 1 Green 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
1.534" (38.96mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 400232,17778 Kč557 226,67 Kč
Unit Price without VAT:232,17778 Kč
Unit Price with VAT:280,93511 Kč
Alternate Color
HEATSHRINK 1.534" X 196.8' VIO
In-Stock: 0
Unit Price: 232,17778 Kč
HEATSHRINK 1.534" BLACK
In-Stock: 0
Unit Price: 183,47000 Kč
HEATSHRINK 1.534" X 196.8' RED
In-Stock: 0
Unit Price: 154,78606 Kč
HEATSHRINK 1.534" BLUE
In-Stock: 0
Unit Price: 198,64213 Kč
HEATSHRINK 1.534" X 196.8' WHITE
In-Stock: 0
Unit Price: 154,78606 Kč