Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 75.0' (22.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-MINI-SPL-1/16-BK

DigiKey Part Number
RNF116K-75-ND
Manufacturer
Manufacturer Product Number
RNF-100-MINI-SPL-1/16-BK
Description
HEATSHRINK RNF-100 1/16"X75'BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 75.0' (22.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
75.0' (22.9m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
6676,48500 Kč4 058,91 Kč
12622,18833 Kč7 466,26 Kč
18592,45833 Kč10 664,25 Kč
30557,04200 Kč16 711,26 Kč
42534,87405 Kč22 464,71 Kč
60518,17817 Kč31 090,69 Kč
Manufacturers Standard Package
Unit Price without VAT:676,48500 Kč
Unit Price with VAT:818,54685 Kč
Alternate Length
HEATSHRINK RNF-100 1/16"X4' BLK
In-Stock: 0
Unit Price: 43,05000 Kč
HEATSHRINK 1/16" BLACK
In-Stock: 0
Unit Price: 17,58443 Kč
HEATSHRINK 1/16" X 984.3' BLACK
In-Stock: 35
Unit Price: 6 479,35000 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price: