Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/16-BK-SP

DigiKey Part Number
RNF-100-1/16-BK-SP-05-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/16-BK-SP
Description
HEAT SHRINK TUBING 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK RNF-100 1/16"X4' BLK
In-Stock: 0
Unit Price: 43,05000 Kč
HEATSHRINK RNF-100 1/16"X75'BLK
In-Stock: 48
Unit Price: 676,48500 Kč
HEATSHRINK 1/16" BLACK
In-Stock: 0
Unit Price: 17,58443 Kč
HEATSHRINK 1/16" X 984.3' BLACK
In-Stock: 35
Unit Price: 6 479,35000 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: